TEMP TRANSMITTER, 0-300 DEG C, TYPE J
- RS Stock No.:
- 1852341
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1852341 |
| Product description | TEMP TRANSMITTER, 0-300 DEG C, TYPE J |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Head Mounting
Note
Initial temperature range refers to the factory - set temperature range for each product. The range may be re-configured to suit the individual requirements specified by the user.
Designed for standard terminal head mounting to meet IEC801 1987 electromagnetic compatibility and have high immunity to RFI (to EMC1992)
Transmitter easily ranged and calibrated
Upscale sensor break detection
Wide range of span adjustment
Operating Temperature Range: 0 to +100°C
Dimensions: H32mm x Dia 42mm
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Operating Temperature | 0 °C |
| Supply Voltage | 12 → 36 V dc |
| Diameter | 42 mm |
| Series | RS PRO |
| Depth | 32 mm |
| Input Type | Thermocouple Type J |
| Maximum Operating Temperature | +300 °C |