Phoenix Contact White PT 2.5 WH Feed Through Terminal Block, 26 → 12 AWG, 2.5mm²
- RS Stock No.:
- 8037801
- Mfr. Prt No.:
- 3209514
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8037801 |
| Product description | Phoenix Contact White PT 2.5 WH Feed Through Terminal Block, 26 → 12 AWG, 2.5mm² |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 3209514 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8037801 |
| Product description | Phoenix Contact White PT 2.5 WH Feed Through Terminal Block, 26 → 12 AWG, 2.5mm² |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 3209514 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PT Series
PT Series DIN Rail Feed-through Terminal Blocks - Phoenix Contact
The PT series for DIN Rail terminal blocks from Phoenix Contact are feed-through blocks that feature an effortless push-in connection. With a compact width of just 8.2mm and front connections, you'll easily be able to wire this block in confined spaces. Thanks to the push-in connection, no tools are needed to install wires for a secure and reliable connection. Mounting is simple and this terminal block is designed to be mounted onto DIN rails that are of sizes NS 35/7.5 and NS 35/15. The PT series comes in a grey colour and accepts wire sizes from AWG 20 - 8.
Housing material is made from a strong yet durable polyamide. Contains are Cu (Copper) alloy. Finally, the PT series only contain one level of connections.
APPROVALS : UL, cUL, CSA, LR, DNV GL, cULus.
Features and benefits:
- Double function shafts with additional test ports
- Push-in connection allows for effortless installation of your cable
- The compact and ergonomic design will allow you to wire in the device onto a rail in tight conditions
- Tested for railway applications
- Cross section: 0.5 mm² to 10 mm²
Applications:
The PT series can be used in the below applications, however, are not limited to:
- Railway industries (Tried and tested)
- Machine building
- Plant engineering
How do I wire a terminal block?
Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are push-in technology. All you need to do for these terminal blocks are to crimp a ferrule onto the end of a conductor for the best possible connection. Ensure standards DIN 46228-4 are met when crimping. After your ferrule is on your conductor, simply push in your conductor.
Complete Line:
The PT series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Number of Levels | Single |
| Wire Size | 26 → 12 AWG |
| Termination Method | Push In |
| Series | PT 2.5 WH |
| Colour | White |
| Cable CSA | 2.5 mm² |
| Model Number | PT 2,5 WH |