Weidmuller Blue SAK Feed Through Terminal Block, 12 → 6 AWG, 16mm², 1 kV

RS Stock No.:
7180992
Mfr. Prt No.:
0380680000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7180992
Product description Weidmuller Blue SAK Feed Through Terminal Block, 12 → 6 AWG, 16mm², 1 kV
Manufacturer / Brand Weidmuller
Manufacturer part number 0380680000

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7180992
Product description Weidmuller Blue SAK Feed Through Terminal Block, 12 → 6 AWG, 16mm², 1 kV
Manufacturer / Brand Weidmuller
Manufacturer part number 0380680000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

SAK TS35 Range

High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

APPROVALS : CSA certified, UL listed, NEMKO, ATEX, and IECEx

Features and Benefits

• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Partitions available in both beige (RS 755-3725) and blue (RS 718-0914, RS 718-0923, RS 718-0926)
• Flammability class UL 94V-2
• Clamping yoke technology


Specifications

Attribute Value
Brand Weidmuller
Termination Method Screw
Wire Size 12 → 6 AWG
Series SAK
Colour Blue
Cable CSA 16 mm²
Number of Levels Single
Minimum Operating Temperature -60 °C
Voltage Rating 1 kV
Maximum Operating Temperature +130 °C
Current Rating 76 A
Checking stock...
IDR
1,823,407.76
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,823,407.76182,340.78
*price per unit indicative
"Weidmuller Blue SAK Feed Through Terminal Block, 12 → 6 AWG, 16mm², 1 kV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda