Teledyne LeCroy PK106-4 Test Probe Tip, For Use With Oscilloscope Probe
- RS Stock No.:
- 7898273
- Mfr. Prt No.:
- PK106-4
- Brand:
- Teledyne LeCroy

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7898273 |
| Product description | Teledyne LeCroy PK106-4 Test Probe Tip, For Use With Oscilloscope Probe |
| Manufacturer / Brand | Teledyne LeCroy |
| Manufacturer part number | PK106-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Teledyne LeCroy Accessories for PP005/PP005A Series Passive Probes
One of the advantages of using Teledyne LeCroy passive probes is the large number of accessories available from RS for use with these probes. Examples include hooks, adapters, tips and ground leads. These accessories are designed for use with Teledyne LeCroy passive probes PP005 and PP005A.
Specifications
| Attribute | Value |
| Brand | Teledyne LeCroy |
| Accessory Type | Probe Tip To PCB Adapter |
| For Use With | Oscilloscope Probe |