Testo 805 Infrared Thermometer, Max Temperature +250°C, ±2 %, Centigrade
- RS Stock No.:
- 4798414
- Mfr. Prt No.:
- 0563 8051
- Brand:
- Testo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4798414 |
| Product description | Testo 805 Infrared Thermometer, Max Temperature +250°C, ±2 %, Centigrade |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0563 8051 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Testo 805 IR thermometer
SUPPLIED_WITH : Testo 805, TopSafe, operating instruct
Specifications
| Attribute | Value |
| Brand | Testo |
| Absolute Maximum Temperature Measurement | +250 °C |
| Temperature Scale | Centigrade |
| Absolute Minimum Temperature Measurement | -25 °C |
| Best Accuracy | ±2 % |
| Distance to Spot Ratio | 1:1 |
| Emissivity | 0.95, 1 |
| Model Number p | 805 |
| Resolution | 0.1 °C |
| Response Time | 1 s |
| Length | 80 mm |
| Width | 31 mm |
| Height | 19 mm |
| Weight | 28 g |