Testo 925 K Input Wired Digital Thermometer

RS Stock No.:
5120288
Mfr. Prt No.:
0560 9250
Brand:
Testo

Technical Reference
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
RS stock number 5120288
Product description Testo 925 K Input Wired Digital Thermometer
Manufacturer / Brand Testo
Manufacturer part number 0560 9250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Testo
Absolute Maximum Temperature Measurement +1000 °C
Thermometer Type Wired
Probe Type K
Best Accuracy ±0.5 K
Number of Temperature Inputs 1
Resolution 0.1 °C
Length 177.8 mm
Width 63.5 mm
Height 40.6 mm
Minimum/Maximum Recordings Yes
Model Number p 925
Weight 170.1 g
Battery Type 9V
Temperature Scale Centigrade, Fahrenheit
Checking stock...
IDR
7,469,426.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,469,426.68
*price per unit indicative
"Testo 925 K Input Wired Digital Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products