Displaytech DT024DTFT IPS TFT LCD Colour Display, 2.4in, 240 x 320pixels
- RS Stock No.:
- 1359775
- Mfr. Prt No.:
- DT024DTFT
- Brand:
- Displaytech

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1359775 |
| Product description | Displaytech DT024DTFT IPS TFT LCD Colour Display, 2.4in, 240 x 320pixels |
| Manufacturer / Brand | Displaytech |
| Manufacturer part number | DT024DTFT |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1359775 |
| Product description | Displaytech DT024DTFT IPS TFT LCD Colour Display, 2.4in, 240 x 320pixels |
| Manufacturer / Brand | Displaytech |
| Manufacturer part number | DT024DTFT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Displaytech Colour LCD Graphic Dispalys
Displaytech TFT LCD Display Modules
Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.
Note
Suitable 45-way, 0.5mm pitch, 0.3mm thickness (with stiffener) FFC/FPC connectors for use with these Displaytech TFT LCD display modules are: 738-8950, 772-7027 or 772-6756.
• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 o’clock (DT035TFT and DT035TFT-TS are: 12 o’clock)
• Touch screen versions come fitted with a 4 wire resistive touch screen
Specifications
| Attribute | Value |
| Brand | Displaytech |
| Diagonal Display Size | 2.4 in |
| Interface Type | Parallel, RGB |
| Resolution | 240 x 320 pixels |
| Touch Screen | No |
| Viewing Area Dimensions | 37 x 49 mm |
| Supply Voltage | 2.6 → 3.3 V |
| Touch Screen Type | None |
| Display Mode | Transmissive |
| AC or DC Input Voltage | dc |
| Dimensions | 42.72 x 59.46 x 2.2 mm |
| Display Matrix Technology | IPS TFT |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +70 °C |
| Brightness | 220 cd/m² |
| Operating Temperature Range | -20 → +70 °C |
| Response Time | 10 ms |
| Depth | 2.2 mm |
| Number of Colours | 262,144 |
| Width | 42.72 mm |
| Current Rating | 12 mA |
| Height | 59.46 mm |
| Power Supply Included | Yes |
| Viewing Area Width | 36.72 mm |
| Contrast Ratio | 500:1 |
| Viewing Area Height | 48.96 mm |
| Voltage Rating | 2.6 → 3.3 V |