STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

RS Stock No.:
7142603
Mfr. Prt No.:
BTA40-800B
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7142603
Product description STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
Manufacturer / Brand STMicroelectronics
Manufacturer part number BTA40-800B
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
RS stock number 7142603
Product description STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
Manufacturer / Brand STMicroelectronics
Manufacturer part number BTA40-800B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TRIACs, STMicroelectronics

TRIAC, 25A to 40A, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Surge Current Rating 420 A
Minimum Operating Temperature -40 °C
Repetitive Peak Forward Blocking Voltage 800 V
Mounting Type Panel Mount
Repetitive Peak Reverse Voltage 800 V
Package Type RD-91
Maximum Operating Temperature +125 °C
Length 40 mm
Height 14 mm
Width 27 mm
Repetitive Peak Off-State Current 0.005 mA
Maximum Gate Trigger Current 100 mA
Dimensions 40 x 27 x 14 mm
Pin Count 3
Peak On-State Voltage 1.55 V
Rated Average On-State Current 40 A
Maximum Holding Current 80 mA
Maximum Gate Trigger Voltage 1.3 V
Checking stock...
IDR
136,881.45
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1136,881.45
*price per unit indicative
"STMicroelectronics Panel Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda