Weller LT AS 1.6 mm Conical Soldering Iron Tip for use with WP 80, WSP 80, WXP 80
- RS Stock No.:
- 2921987
- Mfr. Prt No.:
- T0054440499
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2921987 |
| Product description | Weller LT AS 1.6 mm Conical Soldering Iron Tip for use with WP 80, WSP 80, WXP 80 |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0054440499 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2921987 |
| Product description | Weller LT AS 1.6 mm Conical Soldering Iron Tip for use with WP 80, WSP 80, WXP 80 |
| Manufacturer / Brand | Weller |
| Manufacturer part number | T0054440499 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Tips
Weller LT Series Soldering Tips
Introducing the Weller’s range of LT soldering tips are designed to be used with Weller’s MLR 80, WSP 80, MPR 80 range of soldering irons. The LT series offers a range of tip shapes and sizes including chisel, conical and hoof as well as both straight and bent variants. Featuring tip sizes from 0.2 - 4.6mm, the LT series has a tip for almost any job and with the addition of the 0.2mm iron coating, the LT series has a long and reliable service life. Weller soldering iron tips are designed with latest industry developments in mind and are developed and tested at Weller’s Research and Development Centre in Germany. LT tips are suitable for use with WP80; WSP80; MPR80; FE 75; TCP Soldering Iron; LR21; and MLR 21.
LT Series Soldering Tips are available in a number of size and shapes options to choose from:
• LT-1S Straight Conical 0.2mm - 292-1965
• LT-1L Straight Conical 0.2mm - 361-0739
• LT-1LX Bent Conical 0.2mm - 361-0751
• LT-1 Straight Conical 0.25 mm - 518-6171
• LT-1X Bent Conical 0.4mm - 361-0767
• LT-1SLX Bent Conical 0.4mm - 361-0773
• LT-S Straight Conical 0.4mm - 389-3057
• LT-H Straight Chisel 0.8mm - 292-2047
• LT HX Bent Chisel 0.8mm - 482-4535
• LT-4X Bent Chisel 1.2mm - 361-0795
• LT-K Straight Chisel 1.2mm - 292-2053
• LT 4 Straight Hoof 1.2 mm- 624-6460
• LT-A Straight Chisel 1.6mm - 292-1971
• LT AS Straight Conical1.6mm - 292-1987
• LT-AX Bent Chisel 1.6mm - 361-0789
• LT-L Straight Chisel 2mm - 361-0717
• SMD LT-GW Straight Hoof 2.3mm - 292-2031
• LT BX Bent Chisel 2.4mm - 482-4507
• LT-B Straight Chisel 2.4mm - 277-8266
• LT BB Straight Knife 2.4mm - 653-1465
• LT CC Straight Hoof 3.2mm - 653-1471
• LT CS Straight Conical 3.2mm - 292-2019
• LT-C Straight Chisel 3.2mm - 292-2003
• LT-M Straight Chisel 3.2mm - 361-0723
• LT D Straight Chisel 4.6mm - 509-6517
Specifications
| Attribute | Value |
| Brand | Weller |
| For Use With | WP 80, WSP 80, WXP 80 |
| Tip Series | LT |
| Tip Size | 1.6 mm |
| Tip Shape | Conical |
| Model Number | LT AS |