Facom Metal Tool Box, 560 x 220 x 238mm
- RS Stock No.:
- 6697199
- Mfr. Prt No.:
- BT.13GPB
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6697199 |
| Product description | Facom Metal Tool Box, 560 x 220 x 238mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | BT.13GPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Facom Large 5 Tray Metal Tool Box
Introducing the Facom 5 tray metal toolbox organiser. A strong cantilever tool box designed with a large capacity area for storing tools and accessories. The handle separation space on the toolbox provides instant access to all of the compartments. The compartments have been covered with foam to act as a barrier between the tools and the metal toolbox.
Why would you buy this tool box?
The tool box is extremely strong and capable of withstanding knocks and bumps during transport or at worksites. It is the perfect workmate to have, so your tools can be keep close without impeding maintenance or servicing.
Features and Benefits
• Large storage capacity
• Handle separation space provides instant access to all compartments
• Foam
• Padlock clasp (padlock not supplied)
• Useful load: 30 kg
• Volume: 18 dm³
• Colour: Red/Grey
• Weight: 5 kg
What's in the tool box?
• The base of compartments are covered with foam to reduce tool damage
Dimensions
• Length 560 mm x Width 220 mm x Height 238 mm
• Bin dimensions Length 518 mm x Width 200 mm x Height 98 mm
• Compartment Dimensions Length 526 mm x Width 100 mm x Height 55 mm
Application Information
The Facom cantilever tool chest is typically used in Industrial, maintenance and servicing applications. This heavy-duty tool box is the ideal tool storage solution for professionals and DIY enthusiasts.
Specifications
| Attribute | Value |
| Brand | Facom |
| Width | 220 mm |
| Dimensions | 560 x 220 x 238 mm |
| Length | 560 mm |
| Colour | Black, Red |
| Box Type | Tool Box |
| Lock Type | Padlock |
| Weight | 5.0 kg |
| Height | 560 mm |
| Material | Metal |