onsemi BC858CLT3G PNP Transistor, 100 mA, 30 V, 3-Pin SOT-23

RS Stock No.:
6900117
Mfr. Prt No.:
BC858CLT3G
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6900117
Product description onsemi BC858CLT3G PNP Transistor, 100 mA, 30 V, 3-Pin SOT-23
Manufacturer / Brand ON Semiconductor
Manufacturer part number BC858CLT3G
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
RS stock number 6900117
Product description onsemi BC858CLT3G PNP Transistor, 100 mA, 30 V, 3-Pin SOT-23
Manufacturer / Brand ON Semiconductor
Manufacturer part number BC858CLT3G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Small Signal PNP Transistors, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 300 mW
Number of Elements per Chip 1
Maximum Collector Base Voltage 30 V
Mounting Type Surface Mount
Transistor Configuration Single
Maximum Emitter Base Voltage 5 V
Package Type SOT-23
Transistor Type PNP
Maximum DC Collector Current 100 mA
Dimensions 0.94 x 2.9 x 1.3 mm
Pin Count 3
Maximum Operating Frequency 100 MHz
Maximum Collector Emitter Voltage 30 V
Maximum Operating Temperature +150 °C
Checking stock...
IDR
15,838.39
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
115,838.39633.54
*price per unit indicative
"onsemi BC858CLT3G PNP Transistor, 100 mA, 30 V, 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda