Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TRZ
- RS Stock No.:
- 8928846
- Mfr. Prt No.:
- 1122880000
- Brand:
- Weidmuller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 8928846 |
| Product description | Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TRZ |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 1122880000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Contact Configuration | SPDT |
| Terminal Type | Spring Clamp |
| Number of Poles | 1 |
| Minimum Operating Temperature | -40 °C |
| Series | TRZ |
| Maximum Operating Temperature | 60 °C |
| Coil Voltage | 24 V |
| Dimensions | 90 x 6.4 x 88 mm |
| Mounting Type | DIN Rail |
| Depth | 6.4 mm |
| Contact Material | Silver Alloy |
| Special Features | Illuminated Ejection Lever, Various Protective Circuits in the Input |
| Operating Temperature Range | -40 → +60 °C |
| Standards Met | CE, CULus, EAC, RoHS Compliant |
| Relay Switching Classification | General Purpose Relay |
| Turn Off Time | <7 ms |
| Height | 88 mm |
| Length | 90 mm |
| Turn On Time | <6 ms |
| Input Current | 10 mA |