STMicroelectronics P6KE220CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
- RS Stock No.:
- 4864599
- Mfr. Prt No.:
- P6KE220CA
- Brand:
- STMicroelectronics

Technical Reference
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
| RS stock number | 4864599 |
| Product description | STMicroelectronics P6KE220CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15 |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | P6KE220CA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Transient Voltage Suppressors, STMicroelectronics
Transil™ TVS Axial Bidirectional 600W, STMicroelectronics
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Diode Configuration | Single |
| Direction Type | Bi-Directional |
| Maximum Clamping Voltage | 388 V |
| Minimum Breakdown Voltage | 209 V |
| Mounting Type | Through Hole |
| Package Type | DO-15 |
| Maximum Reverse Stand-off Voltage | 188 V |
| Pin Count | 2 |
| Peak Pulse Power Dissipation | 600 W |
| Maximum Peak Pulse Current | 10.3 A |
| Number of Elements per Chip | 1 |
| Minimum Operating Temperature | -65 °C |
| Maximum Operating Temperature | +175 °C |
| Maximum Reverse Leakage Current | 1 µA |
| Height | 3.53 mm |
| Test Current | 1 mA |
| Dimensions | 6.75 x 3.53 x 3.53 mm |
| Length | 6.75 mm |
| Width | 3.53 mm |