CK 250 mm Wire Stripper, 0.75mm → 6mm
- RS Stock No.:
- 3731943
- Mfr. Prt No.:
- 430024
- Brand:
- CK

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 3731943 |
| Product description | CK 250 mm Wire Stripper, 0.75mm → 6mm |
| Manufacturer / Brand | CK |
| Manufacturer part number | 430024 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Maintenance crimping tool
Specifications
| Attribute | Value |
| Brand | CK |
| Cable Type | Round |
| Stripping Range | 0.75, 1.0, 1.5, 2.5, 4, 6 mm |
| Minimum Size | 0.75 mm |
| Maximum Size | 6 mm |
| Overall Length | 250 mm |