Bahco Polyester Tool Belt Phone Holder
- RS Stock No.:
- 8987488
- Mfr. Prt No.:
- 4750-VMPH-1
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8987488 |
| Product description | Bahco Polyester Tool Belt Phone Holder |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 4750-VMPH-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Bahco 4750 Tool Belt Phone Holder
This tool belt smart phone holder from the Bahco 4750 range offers excellent strength. Designed to fit any standard-sized smartphone including the iPhone 6 and Galaxy S6. The holster can take the weight and securely hold your phone through the rigours of constant use.
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
• Vertical mobile phone holder
• Velcro loops fits any belt
• Made from strong 1680 denier polyester
• Works without belt
• Strong and Durable
Specifications
| Attribute | Value |
| Brand | Bahco |
| Belt Included | No |
| Hammer Holder | No |
| Number of Pouches | 1 |
| Type | Smartphone Holder |
| Material | Polyester |