RS PRO Steel White Modular Shelving Wall Mount Upright, 1000mm

RS Stock No.:
0230201
Brand:
RS PRO

Technical Reference
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
RS stock number 0230201
Product description RS PRO Steel White Modular Shelving Wall Mount Upright, 1000mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Wall Mounting Shelving

A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.

Upright

LF230201-99LD230201-01

Specifications

Attribute Value
Brand RS PRO
Colour White
Height 1000 mm
Material Steel
System Modular Shelving
Component Type Wall Mount Upright
Checking stock...
IDR
429,314.77
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1429,314.77214,657.39
*price per unit indicative
"RS PRO Steel White Modular Shelving Wall Mount Upright, 1000mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda