Skipper Black Safety Barrier, Barrier Clip

RS Stock No.:
8853616
Mfr. Prt No.:
W/Receiver01
Brand:
Skipper

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8853616
Product description Skipper Black Safety Barrier, Barrier Clip
Manufacturer / Brand Skipper
Manufacturer part number W/Receiver01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Skipper Wall Receiver Clip

This Wall Receiver Clip from Skipper is a permanent/semi-permanent solution to attaching the tape end of a Skipper Unit or Skipper XS Unit directly to a wall, without the need for another Skipper Unit to clip to.

Features & Benefits

• Attaches to any Skipper Unit or Skipper XS Unit
• Holds receiver clip securely to wall
• Features 4 pre-drilled screw holes for fixing


Specifications

Attribute Value
Brand Skipper
Colour Black
Barrier Type Barrier Clip
Height 100 mm
Length 80 mm
Checking stock...
IDR
237,470.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1237,470.96
*price per unit indicative
"Skipper Black Safety Barrier, Barrier Clip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products