RS PRO Polyolefin Assorted Cable Sleeve Kit, Assorted Diameter, Assorted Lengths Length
- RS Stock No.:
- 4873852
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4873852 |
| Product description | RS PRO Polyolefin Assorted Cable Sleeve Kit, Assorted Diameter, Assorted Lengths Length |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4873852 |
| Product description | RS PRO Polyolefin Assorted Cable Sleeve Kit, Assorted Diameter, Assorted Lengths Length |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Portable Heat Shrink Kit
From RS Pro a portable heat shrink kit consisting of a range of high-quality heat shrink tubing. The tubing contained in this versatile kit is in a range of colours, (including harmonised colours) and diameters to suit a range of different applications. The box itself is made from plastic with clear ’click’ close draws and a carrying handle on the top. The box can also be stacked or wall mounted for easy access
Note
Kit also includes refill stock numbers for ease of use.
What is Heat Shrink Tubing?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount the tube shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state
How to Use Heat Shrink Tubing
The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat-shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint
Kit Contents
This heat shrink kit contains a variety of different heat shrink types. These can also be purchased separately and cut to size for use as refills.
Standard Flame Retardant Heat Shrink
• Cross-linked flexible polyolefin tubing
• Shrink ratio of 2:1
• Flame retardant
• Flexible
• Minimum shrink temperature: 90℃
• -55 to 135°C operating temperature range
• Brightly coloured
Standard Heat Shrink (Clear)
• Cross-linked flexible polyolefin tubing
• Shrink ratio of 2:1
• Flexible
• Minimum shrink temperature: 110℃
• -55 to 135°C operating temperature range
• Transparent
Adhesive Lined Dual Wall Heat Shrink
• Flexible polyolefin tubing
• Shrink ratio of 3:1
• Lined with adhesive for waterproof sealing
• Flame retardant
• Flexible
• Minimum shrink temperature: 110℃
• -55 to 125°C operating temp range
Ideal for use where encapsulation or waterproofing is required
Flame Retardant Zero Halogen Heat Shrink
• Cross-linked flexible polyolefin tubing
• Shrink ratio of 2:1
• Flexible
• Flame retardant
• Halogen free
• Minimum shrink temperature: 150℃
• -55 to 105°C operating temperature range
Ideal for use in applications where toxic emissions during a fire hazard must be kept low
Thin Wall Fluoropolymer Polymer Heat Shrink
• Fluoropolymer tubing
• Shrink ratio of 2:1
• Flame retardant
• Fluid resistant
• Highly flexible
• Low shrink temperature of 70℃
• High operating temperature range of -55 to + 200
• Low outgassing
• High clarity
This kit also contains a range of colour-coded crimp splices covered in in dual wall heat shrink tubing with an adhesive liner
What is Heat Shrink Tubing Used For?
Heat shrink is very versatile and is used in both commercial and industrial applications for protecting and sealing and encapsulating cable joints and in-line components such as disconnect terminals and wire splices. Heat shrinkable tubing can also be used to carry out repairs on existing worn or torn cable or wiring insulation Applications include the following:
• Electrical insulation
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing
• Colour coded identification of cables, wires, and components
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Colour | Assorted |
| Sleeve Diameter | Assorted |
| Sleeve Length | Assorted Lengths |
| Shrink Ratio | 2:1, 3:1 |
| Adhesive Lined | Yes |
| Material | Polyolefin |
| Fire Behaviour | Flame Retardant |
| Standards Met | RoHS Compliant |