Knipex Water Pump Pliers Water Pump Pliers, 250 mm Overall Length
- RS Stock No.:
- 5243476
- Mfr. Prt No.:
- 87 51 250
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5243476 |
| Product description | Knipex Water Pump Pliers Water Pump Pliers, 250 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 87 51 250 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Cobra Extra Slim Pliers
Very good access in restricted spaces due to long, narrow jaws and slim head design
19-step pushbutton adjustment
Self-locking action prevents slipping and reduces force required
High-stability double guide box-joint construction
Made from chrome-vanadium alloy steel, oil-hardened and tempered
Gripping surfaces with special hardened teeth
Non-slip plastic coated handles
Guard prevents operator's fingers being pinched
10-42mm grip range (17-42mm self-locking)
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 250 mm |
| Plier Type | Water Pump Pliers |