Wurth Elektronik, Surface Mount X5R, X7R Capacitor Kit 3600 pieces

RS Stock No.:
8711705
Mfr. Prt No.:
885060
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8711705
Product description Wurth Elektronik, Surface Mount X5R, X7R Capacitor Kit 3600 pieces
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 885060
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
RS stock number 8711705
Product description Wurth Elektronik, Surface Mount X5R, X7R Capacitor Kit 3600 pieces
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 885060

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wurth 0603 SMD MLCC Design Kit, WCAP-CSGP Series

Capacitance Range: 1pF to 10μF
Rated Voltages: 6.3V, 10V, 16V, 25V, 50V
Dielectrics: NPO, X7R, X5R
Termination: Cu/ Ni/Sn
Please see data sheet for kit contents


Specifications

Attribute Value
Brand Wurth Elektronik
Number of Pieces 3600
Mounting Type Surface Mount
Dielectric Material X5R, X7R
Capacitance Range 1 pF → 10 µF
Maximum Capacitance 10 µF
Maximum Voltage 50 V
Minimum Voltage 6.3 V
Voltage Range 6.3 → 50 V
Minimum Capacitance 1 pF
Checking stock...
IDR
2,766,578.64
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
12,766,578.64
*price per unit indicative
"Wurth Elektronik, Surface Mount X5R, X7R Capacitor Kit 3600 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda