Weidmuller 4 Way Screw Down WDK 2.5PE Double Deck, 69.5mm Length 26 → 12 AWG

RS Stock No.:
2355245
Mfr. Prt No.:
1036300000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2355245
Product description Weidmuller 4 Way Screw Down WDK 2.5PE Double Deck, 69.5mm Length 26 → 12 AWG
Manufacturer / Brand Weidmuller
Manufacturer part number 1036300000
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
RS stock number 2355245
Product description Weidmuller 4 Way Screw Down WDK 2.5PE Double Deck, 69.5mm Length 26 → 12 AWG
Manufacturer / Brand Weidmuller
Manufacturer part number 1036300000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Earth Double Deck

Double deck terminals where both levels are electrically connected to the DIN rail via an earthing foot. Dimensionally the same as the standard Double Deck terminal, the same end cover and jumper bar can be used. Cable CSA 2.5mm².

APPROVALS : CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYD


Specifications

Attribute Value
Brand Weidmuller
Housing Material Wemid
Wire Size 26 → 12 AWG
Termination Method Screw Down
Height 63.5 mm
Colour Green
Length 69.5 mm
Width 5.1 mm
Earth Block Type WDK 2.5PE Double Deck
Minimum Operating Temperature -50 °C
Voltage Rating 400 V
Number of Ways 4
Maximum Operating Temperature +120 °C
Checking stock...
IDR
667,729.74
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1667,729.74133,545.95
*price per unit indicative
"Weidmuller 4 Way Screw Down WDK 2.5PE Double Deck, 69.5mm Length 26 → 12 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda