Schneider Electric Harmony XB5 Light Block – White, 230 → 240 V ac
- RS Stock No.:
- 4228369
- Mfr. Prt No.:
- ZB5AVM1
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4228369 |
| Product description | Schneider Electric Harmony XB5 Light Block - White, 230 → 240 V ac |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZB5AVM1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
LED Bodies
APPROVALS : UL, CSA
Integral LED bodies with screw clamp terminal connections
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Terminal Type | Screw |
| LED Included | Yes |
| Body/Fixing Collar Included | Yes |
| Illumination Type | LED |
| Voltage Rating | 230 → 240 V ac |
| Block Type | Light Block |
| Series | Harmony XB5 |