ABB Auxiliary Contact – 1NC + 1NO, 2 Contact, Front Mount, 1 A dc, 3 A ac
- RS Stock No.:
- 4450415
- Mfr. Prt No.:
- 1SAM201901R1001 HKF1-11
- Brand:
- ABB
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
| RS stock number | 4450415 |
| Product description | ABB Auxiliary Contact - 1NC + 1NO, 2 Contact, Front Mount, 1 A dc, 3 A ac |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SAM201901R1001 HKF1-11 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Auxiliary Switch - Front Mounting
Specifications
| Attribute | Value |
| Brand | ABB |
| Contact Current Rating | 1 A dc, 3 A ac |
| Normal State Configuration | 1NC + 1NO |
| Pole and Throw Configuration | DP |
| Series | HK1 |
| Contact Voltage Rating | 220 V dc, 230 V ac |
| Mounting Style | Front Mount |
| Number of Contacts | 2 |