Omron Multi Function Timer Relay, Flicker ON Start, 12 → 48 V dc, 24 → 48V ac, DIN Rail Mount

RS Stock No.:
8088676
Mfr. Prt No.:
H3CR-F8N AC24-48/DC12-48
Brand:
Omron
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
RS stock number 8088676
Product description Omron Multi Function Timer Relay, Flicker ON Start, 12 → 48 V dc, 24 → 48V ac, DIN Rail Mount
Manufacturer / Brand Omron
Manufacturer part number H3CR-F8N AC24-48/DC12-48

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Omron
Supply Voltage 12 → 48 V dc, 24 → 48 V ac
Minimum Voltage 12 V dc, 24 V ac
Minimum Operating Temperature -10 °C
Mode of Operation Flicker ON Start
Series H3CR
Maximum Voltage 48 V ac/dc
Depth 53 mm
Length 48 mm
Width 44.8 mm
Terminal Type 8-Pin Connector
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Switch Configuration DPDT
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,173,635.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,173,635.47
*price per unit indicative
"Omron Multi Function Timer Relay, Flicker ON Start, 12 → 48 V dc, 24 → 48V ac, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products