RS PRO, 115V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole
- RS Stock No.:
- 0349282
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
| RS stock number | 0349282 |
| Product description | RS PRO, 115V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Height | 56 mm |
| Coil Power | 2.75 W |
| Maximum Switching Current AC | 10 A |
| Length | 35 mm |
| Maximum Switching Current DC | 10 A |
| Maximum Switching Power AC | 2.4 kVA |
| Contact Configuration | 3PDT |
| Terminal Type | Through Hole |
| Standards Met | CUR E125370, UL E125370 |
| Number of Poles | 3 |
| Isolation Coil To Contact | 1.5 kV ac |
| Dimensions | 35 x 56 x 35 mm |
| Maximum Switching Voltage DC | 30 V dc |
| Coil Voltage | 115 V ac |
| Application | Power |
| Mounting Type | Plug In |
| Coil Resistance | 2 kΩ |
| Switching Current | 10 A |
| Life | 10000000 (Mechanical) cycles |
| Operating Temperature Range | -45 → +55 °C |
| Contact Material | Silver Alloy |
| Relay Switching Classification | General Purpose Relay |
| Minimum Operating Temperature | -45 °C |
| Maximum Operating Temperature | +55 °C |
| Maximum Switching Power DC | 300 W |
| Depth | 35 mm |
| Maximum Switching Voltage AC | 240 V ac |