HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1m Length 4:1 Ratio, MA47 Series

RS Stock No.:
0450553
Mfr. Prt No.:
323-20500 MA47-50/16-PO-X-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0450553
Product description HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1m Length 4:1 Ratio, MA47 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 323-20500 MA47-50/16-PO-X-BK
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
RS stock number 0450553
Product description HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1m Length 4:1 Ratio, MA47 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 323-20500 MA47-50/16-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Heatshrink Tubing MA47

Medium walled adhesive lined heatshrink tubing with a shrink ratio of 4:1. The tubing provides insulation and protection of low voltage cable joints and terminations above and below ground. The heatshrink has an inner adhesive that provides additional protection against moisture and weather conditions.


Key Features
• Medium walled heatshrink tubing
• Shrink ratio of 4:1
• Provides robust insulation
• Adhesive lined
• Protects against humidity and other environmental factors


Specifications

Attribute Value
Brand HellermannTyton
Series MA47
Colour Black
Sleeve Diameter 50 mm
Sleeve Length 1 m
Shrink Ratio 4:1
Shrunk Diameter 16 mm
Sleeve Type Heat Shrink
Adhesive Lined Yes
Material Cross Linked Polyolefin
Checking stock...
IDR
554,133.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1554,133.87
*price per unit indicative
"HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1m Length 4:1 Ratio, MA47 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products