TE Connectivity Heat Shrink Tubing, White 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

RS Stock No.:
1778827
Mfr. Prt No.:
RNF 3000-3/1-9-2
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1778827
Product description TE Connectivity Heat Shrink Tubing, White 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RNF 3000-3/1-9-2
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
RS stock number 1778827
Product description TE Connectivity Heat Shrink Tubing, White 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RNF 3000-3/1-9-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RNF-3000 heat shrink tubing


Specifications

Attribute Value
Brand TE Connectivity
Series RNF-3000
Colour White
Flame Retardant Yes
Sleeve Diameter 3 mm
Sleeve Length 1.2 m
Shrink Ratio 3:1
Shrunk Diameter 1 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Standards Met UL
Material Polyolefin
Checking stock...
IDR
61,360.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
161,360.65
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, White 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products