TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 7.5mm Sleeve Dia. x 50mm Length 4:1 Ratio,

RS Stock No.:
8740973
Mfr. Prt No.:
RBK-ILS-125-NR2-0-50MM
Brand:
TE Connectivity
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
RS stock number 8740973
Product description TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 7.5mm Sleeve Dia. x 50mm Length 4:1 Ratio,
Manufacturer / Brand TE Connectivity
Manufacturer part number RBK-ILS-125-NR2-0-50MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

RBK-ILS-125 Flame Retardant Heat shrink Tubing

Dual wall, adhesive lined heat shrink tubing with a flame retardant jacket. The tubing has been designed to provide moisture proof encapsulation and protect in-line splices and grounding ring terminals in an automotive environment. Once installed, the RBK-ILS-125 tubing provides low profile mechanical protection against abrasion, flexing and cut-through as well as electrical insulation. The heat shrink is very versatile in applications as over-expanded sizes can cover a range of wire sizes and combinations.


Features and benefits
• Rapid installation
• Flame retardant
• Adhesive lined
• Shrink ratio of 4:1
• Excellent sealing
• Superior strain relief and mechanical protection


Specifications

Attribute Value
Brand TE Connectivity
Series RBK-ILS-125
Colour Black
Flame Retardant Yes
Sleeve Diameter 7.5 mm
Sleeve Length 50 mm
Shrink Ratio 4:1
Shrunk Diameter 1.65 mm
Sleeve Type Heat Shrink
Adhesive Lined Yes
Halogen Free Yes
Standards Met ELV, RoHS Compliant
Material Polyolefin
Checking stock...
IDR
365,646.54
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1365,646.543,656.47
*price per unit indicative
"TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 7.5mm Sleeve Dia. x 50mm Length 4:1 Ratio," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products