Keysight Technologies Truevolt 34460A Bench Digital Multimeter
- RS Stock No.:
- 7777101
- Mfr. Prt No.:
- 34460A
- Brand:
- Keysight Technologies

Technical Reference
- 34460A & 34461A Truevolt Digital Multimeter Video
- 34460A, 34461A_EN
- Brochure - Digital Multimeter
- Catalogue - Basic Instruments
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- Truevolt Series Digital Multimeters Operating Guide
- UN38.3 Lithium Battery Test Summary
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7777101 |
| Product description | Keysight Technologies Truevolt 34460A Bench Digital Multimeter |
| Manufacturer / Brand | Keysight Technologies |
| Manufacturer part number | 34460A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Keysight 34460A Truevolt Digital Multimeters
Truevolt DMMs are designed by the team that created the Keysight 34401A, the world best-selling digital multimeter. The measurements, reliability and familiarity of the 34401A are integrated in the design of the Truevolt 34460A and 34461A. Truevolt technology starts with an analog-to-digital converter which enables a patented metrology-grade architecture. Using this architecture, Keysight delivers a beautifully engineered balance of measurement resolution, linearity and speed at a value price.
Features and Benefits
• Bright 4.3in (109mm) high-resolution colour graphical display
• Intuitive menu-driven interface
• Press and hold a key to display built-in help
• Display operation can be customised to meet user needs
• Customised labels can be added
• Quick insight with graphical views of measurement results
Next Generation
The 34461A is the next generation replacement for the popular Keysight 34401A Digital Multimeter and offers 100% of the features with improved usability and measurement technology.
New features
The Digital Multimeter results are displayed in a way you have never seen before: Colour, graphical display with built-in bar chart, histogram, trend and statistics. See your results on a bright 4.3 inches, high-resolution display.
I/O: USB, LAN/LXI, GPIB (optional)
BenchVue Enabled: Control your 34460A from your PC to view and capture your data easily.
Truevolt Technology
The Truevolt Digital Multimeters are designed by the same team that created the 34401A. The 34460A represents everything you have known and trusted with your Keysight Digital Multimeter measurements for decades.
Digitising Data
Capturing a digital readout of log measurements or records for longer periods under PC control or upload data directly from the bench multimeter. Exporting data from a single Multimeter or multiple multimeters with time alignment, to programmes such as Microsoft Excel, Word and MATLAB.
Specifications
| Attribute | Value |
| Brand | Keysight Technologies |
| Width | 216.2 mm |
| Length | 303.2 mm |
| Absolute Maximum Resistance Measurement | 100 MΩ |
| Maximum Frequency | 300 kHz |
| Dimensions | 303.2 x 216.2 x 103.8 mm |
| Best DC Voltage Accuracy | ±0.003 % +0.0006, ±0.0065 % +0.001, ±0.0085 % +0.001, ±0.011 % +0.001 |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
| Multimeter Type | Bench |
| Best Temperature Measurement Accuracy | +0.05 °C, +0.1 °C |
| True RMS | Yes |
| Best AC Voltage Accuracy | ±4 % +0.5 |
| Minimum Operating Temperature | 0 °C |
| Height | 103.8 mm |
| Model Number p | Truevolt 34460A |
| Battery Life | 10 yr |
| Weight | 3.7 kg |
| Safety Category Level | CAT II |
| Absolute Maximum DC Current Measurement | 3 A dc |
| Best AC Current Accuracy | ±0.23 % +0.04 |
| Best DC Current Accuracy | ±0.18 % +0.02, ±0.2 % +0.02 %, ±0.23 % +0.02 % |
| Absolute Maximum AC Current Measurement | 3 A ac |
| Safety Category Voltage | 300 V |
| Battery Type | CR302 |
| Absolute Maximum Temperature Measurement | +150 °C, +600 °C |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Best Resistance Measurement Accuracy | ±0.03 % +0.01, ±0.8 % +0.01 |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Display Type | Digital |
| Maximum Operating Temperature | +55 °C |