Crouzet DPDT Multi Function Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount

RS Stock No.:
1363221
Mfr. Prt No.:
BM2R08MV1
Brand:
Crouzet

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363221
Product description Crouzet DPDT Multi Function Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount
Manufacturer / Brand Crouzet
Manufacturer part number BM2R08MV1
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
RS stock number 1363221
Product description Crouzet DPDT Multi Function Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount
Manufacturer / Brand Crouzet
Manufacturer part number BM2R08MV1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Syrline Series Multi function Timers

The specialised Syrline range of high power timers are designed to satisfy unique requirements across various applications. The timers are compact in design to fit all modular panels.

Features and Benefits

Slim 17.5 mm modular design
Multi-voltage 12-240 V ac/dc
Possibility of external load connection in parallel to the control input
3-wire PNP sensor compatible
Small screw knobs for right tuning
Large knobs allow setting of right configuration
2 LED indicators
Standard DIN Rail mounting


Specifications

Attribute Value
Supply Voltage 12 → 240 V ac/dc
Brand Crouzet
Time Range 0.5 s ? 10 days s
Minimum Voltage 12 V ac, 12 V dc
Maximum Voltage 240 V ac/V dc
Depth 60 mm
Number of Contacts 2
Terminal Type Screw
Mounting Type DIN Rail
Time Delay 0.5 s
Minimum Operating Temperature -20 °C
Number of Timer Functions Multi Function
Power Supply External
Time Increment Hours, Minutes, Seconds
Length 90 mm
Width 17.50 mm
Mode of Operation Multi function
Switch Configuration SPDT
Current Maximum 5 A @ 60 °C, 8 A @ 25 °C
Maximum Operating Temperature +60 °C
Contact Configuration DPDT
Series Syr-Line
Checking stock...
IDR
1,817,953.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,817,953.48
*price per unit indicative
"Crouzet DPDT Multi Function Time Delay Relay, 12 → 240V ac/dc, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products