Schneider Electric TeSys D LC1D 3 Pole Contactor – 115 A, 230 V ac Coil, 3NO, 55 kW

RS Stock No.:
4001518
Mfr. Prt No.:
LC1D115P7
Brand:
Schneider Electric
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
RS stock number 4001518
Product description Schneider Electric TeSys D LC1D 3 Pole Contactor - 115 A, 230 V ac Coil, 3NO, 55 kW
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1D115P7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Bidirectional peak limiting diode suppressor to protect the coil
• Easily installed accessories
• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?

Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.


Specifications

Attribute Value
Brand Schneider Electric
Coil Voltage 230 V ac
Number of Poles 3
Contact Current Rating 115 A
Power Rating 55 kW
Range TeSys D
Series LC1D
Normal State Configuration 3NO
Contact Voltage Rating 1 kV ac
Number Of Auxiliary Contacts 2
Terminal Type Screw
Minimum Operating Temperature -5 °C
Depth 132 mm
Length 158 mm
Width 120 mm
Maximum Operating Temperature +60 °C
Checking stock...
IDR
6,018,797.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,018,797.98
*price per unit indicative
"Schneider Electric TeSys D LC1D 3 Pole Contactor - 115 A, 230 V ac Coil, 3NO, 55 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products