Martindale Multimeter Fuse, 500mA, 6.35 (Dia.) x 32mm, 6.35mm

RS Stock No.:
4810980
Mfr. Prt No.:
RSMTL1015
Brand:
Martindale
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
RS stock number 4810980
Product description Martindale Multimeter Fuse, 500mA, 6.35 (Dia.) x 32mm, 6.35mm
Manufacturer / Brand Martindale
Manufacturer part number RSMTL1015

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Test Lead Fuses


Specifications

Attribute Value
Brand Martindale
Accessory Type Fuse
Current 500 mA
Dimensions 6.35 (Dia.) x 32 mm
Diameter 6.35 mm
Length 32 mm
Model Number p MTL1015
Checking stock...
IDR
174,432.07
Out of stock
Price Bag (1 Bag of 3)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1174,432.0758,144.02
*price per unit indicative
"Martindale Multimeter Fuse, 500mA, 6.35 (Dia.) x 32mm, 6.35mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products