Omron, 120V ac Coil Non-Latching Relay SPNO, 30A Switching Current Panel Mount Single Pole, G7L-1A-TUB 100/120AC

RS Stock No.:
6840154
Mfr. Prt No.:
G7L-1A-TUB 100/120AC
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6840154
Product description Omron, 120V ac Coil Non-Latching Relay SPNO, 30A Switching Current Panel Mount Single Pole, G7L-1A-TUB 100/120AC
Manufacturer / Brand Omron
Manufacturer part number G7L-1A-TUB 100/120AC
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
RS stock number 6840154
Product description Omron, 120V ac Coil Non-Latching Relay SPNO, 30A Switching Current Panel Mount Single Pole, G7L-1A-TUB 100/120AC
Manufacturer / Brand Omron
Manufacturer part number G7L-1A-TUB 100/120AC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

PCB Mounting & Plug-in - Power Relays - G7L Series

APPROVALS : UL; CSA; TÜV

Relay compatible with momentary voltage drops up to 50% of rated voltage
High capacity and high dielectric strength
Flame-resistance UL94V-0 insulation material
Choice of connection types available - quick-connect or PCB terminals
Suitable DIN rail/surface socket (Front connecting socket) and relay mounting clip (E-bracket) available separately for use with quick-connect types G7L-1A-T and G7L-2A-T (not to be used with G7L-1A-TUB and G7L-2A-TUB upper bracket mount types)


Specifications

Attribute Value
Brand Omron
Coil Voltage 120 V ac
Contact Configuration SPNO
Number of Poles 1
Mounting Type Panel Mount
Switching Current 30 A
Terminal Type Quick Connect
Height 47 mm
Length 68.5 mm
Maximum Switching Power AC 6.6 kVA
Series G7L
Depth 33.5 mm
Checking stock...
IDR
395,540.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1395,540.19
*price per unit indicative
"Omron, 120V ac Coil Non-Latching Relay SPNO, 30A Switching Current Panel Mount Single Pole, G7L-1A-TUB 100/120AC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products