Fujitsu, 12V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, FTR-F1CA012V

RS Stock No.:
7903319
Mfr. Prt No.:
FTR-F1CA012V
Brand:
Fujitsu

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7903319
Product description Fujitsu, 12V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, FTR-F1CA012V
Manufacturer / Brand Fujitsu
Manufacturer part number FTR-F1CA012V
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
RS stock number 7903319
Product description Fujitsu, 12V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, FTR-F1CA012V
Manufacturer / Brand Fujitsu
Manufacturer part number FTR-F1CA012V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fujitsu

FTR-F1 Series Power Relay

FTR-F1 Low profile power relay from Fujitsu.

2 Form C contact form
Gold plated silver tin oxide contacts
Contact Rating 5 A @ 250 V ac / 24 V dc


Specifications

Attribute Value
Brand Fujitsu
Coil Voltage 12 V dc
Coil Power 530 mW
Coil Resistance 270 Ω
Isolation Coil To Contact 10 kV
Number of Poles 2
Contact Configuration DPDT
Mounting Type PCB Mount
Switching Current 5 A
Terminal Type PCB Pin
Maximum Switching Voltage AC 400 V ac
Maximum Switching Voltage DC 300 V dc
Height 16.5 mm
Length 29 mm
Maximum Switching Power AC 1.25 kVA
Maximum Switching Power DC 120 W
Depth 12.8 mm
Checking stock...
IDR
42,795.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
142,795.12
*price per unit indicative
"Fujitsu, 12V dc Coil Non-Latching Relay DPDT, 5A Switching Current PCB Mount, 2 Pole, FTR-F1CA012V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products