Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Deutsch, 0460 Male Crimp Terminal Contact 12AWG 0460-204-12141
IDR95,974.35Bag (1 Bag of 10) -
Deutsch, 0462 Female Crimp Terminal Contact 12AWG 0462-203-12141
IDR104,575.33Bag (1 Bag of 10) -
Deutsch, 0462 Female Crimp Terminal Contact 20AWG 0462-201-20141
IDR96,289.02Bag (1 Bag of 10) -
HARWIN, Gecko Female Crimp Terminal Contact 26AWG G125-0010005
IDR93,876.55Pack (1 Pack of 5) -
HARWIN, Gecko Male Crimp Terminal Contact 26AWG G125-1010005
IDR115,274.11Pack (1 Pack of 10) -
ITT Cannon Trident Male Crimp Terminal Contact 16AWG 192991-0083/T3P16MC1LZ
IDR148,524.24Pack (1 Pack of 10) -
ITT Cannon, Trident Male Crimp Terminal Contact 24AWG 192990-0080/T2P24MC1LZ
IDR99,540.61Pack (1 Pack of 10) -
JST, NH, SM Female Crimp Terminal Contact 22AWG SHF-001T-0.8BS
IDR78,562.61Pack (1 Pack of 100) -
JST, PH Female Crimp Terminal Contact 24AWG BPH-002T-P0.5S
IDR53,493.90Pack (1 Pack of 100) -
JST, RCY, SM Male Crimp Contact 22AWG SYM-001T-P0.6
IDR90,834.74Pack (1 Pack of 100) -
JST, SSH Female Crimp Terminal Contact 28AWG SSH-003GA-P0.2
IDR145,377.54Pack (1 Pack of 100) -
JST, XA, XAD, XM, XMA Female Crimp Terminal Contact 22AWG BXA-001T-P0.6
IDR80,240.85Bag (1 Bag of 50) -
Molex, CyClone, SL Female Crimp Terminal 22AWG 16-02-0087
IDR16,698,488.00Reel (1 Reel of 20000) -
Molex, Micro-Fit 3.0 Female Crimp Terminal Contact 26AWG 43030-0010
IDR12,959,369.28Bag (1 Bag of 12000) -
Molex, Mini-Fit Female Crimp Terminal 10AWG 42815-0012
IDR28,343,480.69Reel (1 Reel of 2500) -
Molex, Nano-Fit Female Crimp Terminal Contact 24AWG 105300-1100
IDR177,159.21Reel (1 Reel of 100) -
Molex, PicoBlade Female Crimp Terminal Contact 26AWG 50079-8000
IDR15,881,394.90Reel (1 Reel of 75000) -
Molex, SPOX Female Crimp Terminal Contact 22AWG 08-70-1039
IDR20,204,855.81Reel (1 Reel of 48000) -
Samtec, CC03R Female Crimp Contact 30AWG CC03R-2830-01-G
IDR93,876.55Tape (1 Tape of 50) -
Samtec, CC03R Female Crimp Contact 30AWG CC03R-2830-01-GF
IDR126,707.12Tape (1 Tape of 100) -
Samtec, CC03R Female Crimp Contact 30AWG CC03R-2830-01-GF
IDR31,078,382.55Reel (1 Reel of 35000) -
TE Connectivity, AMP MCP 2.8 Plug Crimp Terminal Contact 1-962916-2
IDR16,110,474.66Box (1 Box of 3300) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal Contact 22AWG 280530-4
IDR63,143.78Pack (1 Pack of 10) -
TE Connectivity, Dynamic 2000 Female Crimp Terminal Contact 18AWG 1318105-1
IDR45,619,493.03Reel (1 Reel of 40000)