Releco, 115V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, C3-A30X / AC 115 V

RS Stock No.:
0345993
Mfr. Prt No.:
C3-A30X / AC 115 V
Brand:
Releco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0345993
Product description Releco, 115V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, C3-A30X / AC 115 V
Manufacturer / Brand Releco
Manufacturer part number C3-A30X / AC 115 V
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
RS stock number 0345993
Product description Releco, 115V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, C3-A30X / AC 115 V
Manufacturer / Brand Releco
Manufacturer part number C3-A30X / AC 115 V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

L345870-02

Specifications

Attribute Value
Brand Releco
Coil Voltage 115 V ac
Coil Power 2.2 W
Coil Resistance 1.007 kΩ
Isolation Coil To Contact 2.5 kV
Number of Poles 3
Contact Configuration 3PDT
Mounting Type Plug In
Switching Current 10 A
Terminal Type Plug In
Maximum Switching Current AC 10 A
Maximum Switching Current DC 10 A
Maximum Switching Voltage AC 250 V ac
Maximum Switching Voltage DC 30 V dc
Height 66 mm
Length 35 mm
Depth 35 mm
Maximum Switching Power AC 2.5 kVA
Series MRC
Checking stock...
IDR
384,736.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1384,736.52
*price per unit indicative
"Releco, 115V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, C3-A30X / AC 115 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products