Keysight Technologies U1272A Handheld Digital Multimeter

RS Stock No.:
7148061
Mfr. Prt No.:
U1272A
Brand:
Keysight Technologies

Technical Reference
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
RS stock number 7148061
Product description Keysight Technologies U1272A Handheld Digital Multimeter
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1272A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Keysight

Keysight U1272A Digital Multimeters

Keysight U1272A Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability. The U1272A digital multimeter is also designed to increase your production with the longer lasting battery life. The battery life will last up to 300 hours allowing you to work for longer periods of time without having to stop and battery change. The ergonomic shaped handheld digital multimeter has a large display and backlight that allows you to single handedly select measurements functions using the anti-slip rotary dial making it much easier for you to improve production whilst working in lower light environments. This digital multimeter also has an IP54 certified protection, water and dust resistant so that you can carry out test and measurements with confidence, even in harsh working environments. For improved safety the U1272A series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audio (beeper) alerts. This battery powered handheld digital multimeter features true rms readings with a 30,000 count, 4 1/2 digit display and analogue bar graph results without the complications.

SUPPLIED_WITH : Standard test leads, test probes with 4-mm tips, K

Features & Benefits

• 30,000 - count dual display
• Up to 0.05% basic DCV accuracy
• CAT IV 600 V and CAT III 1000 V over-voltage protection
• Longer battery life up to 300 hours
• Manual data logging up to 100 readings
• Auto/event data logging up to 10,000 readings
• Certified to IP 54 for water and dust protection
• Easy connectivity to PC with optional IR-USB cable
• Frequency counter
• Built in Low pass filter for accurate VFD troubleshooting
• Zlow - Low impedance mode
• Smart Ω

The U1272A series digital multimeter measures

• AC/DC voltage & current
• Resistance
• Voltage frequency
• Diodes
• Continuity
• Capacitance
• Temperature

Improve productivity with intelligent features

Designed for maximum efficiency and productivity in industrial settings, these U1272A digital multimeters offer convenient functions such as Zlow to eliminate stray voltages, Smart Ω to minimize false readings due to leakage current

Does this come with a calibration certificate?

Yes - Certificate of Calibration will be available.


Specifications

Attribute Value
Brand Keysight Technologies
Capacitance Measurement Resolution 1 pF
DC Current Measurement Resolution 0.01 µA dc
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum Resistance Measurement 300 MΩ
Temperature Measurement Resolution 0.1 °C
Absolute Maximum Temperature Measurement +1372 °C
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +55 °C
Best AC Current Accuracy ±0.6% + 25 Digits
Width 207 mm
Absolute Maximum Capacitance Measurement 10 mF
Resistance Measurement Resolution 1 mΩ
Maximum Frequency 100 kHz
Dimensions 59 x 207 x 92 mm
Multimeter Type Handheld
Best Temperature Measurement Accuracy ±1% + 1 °C
True RMS Yes
Best AC Voltage Accuracy ±0.6% + 20 Digits
Best Capacitance Measurement Accuracy ±1% + 2 Digits
Minimum Operating Temperature -20 °C
Height 92 mm
AC Voltage Measurement Resolution 0.01 mV ac
Model Number p U1272A
Battery Life 300 h
Weight 520 g
Safety Category Level CAT III, CAT IV
Best DC Current Accuracy ±0.2% + 5 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V, 1000 V
Battery Type AAA x 4
Absolute Maximum AC Voltage Measurement 1000 V ac
Best Resistance Measurement Accuracy ±0.2% + 5 Digits
Display Type Digital
Length 59 mm
AC Current Measurement Resolution 0.01 µA ac
Best DC Voltage Accuracy ±0.05% + 2 Digits
DC Voltage Measurement Resolution 0.001 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Checking stock...
IDR
10,981,983.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,981,983.00
*price per unit indicative
"Keysight Technologies U1272A Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products