Omron Current Monitoring Relay With SPDT Contacts, 1 Phase

RS Stock No.:
8193208
Mfr. Prt No.:
K8AK-AS2 100-240VAC
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8193208
Product description Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
Manufacturer / Brand Omron
Manufacturer part number K8AK-AS2 100-240VAC
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
RS stock number 8193208
Product description Omron Current Monitoring Relay With SPDT Contacts, 1 Phase
Manufacturer / Brand Omron
Manufacturer part number K8AK-AS2 100-240VAC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron K8AK-AS/AW Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment. The K8AK-AW/AS relays are suitable for undercurrent and overcurrent monitoring, which the K8AK-AW can do simultaneously.
Manual resetting and automatically resetting can be maintained by one relay.
Startup lock and operating time can be set individually.


Specifications

Attribute Value
Brand Omron
Height 95 mm
Length 22.5 mm
Minimum Current Sensed 0.1 A
Monitoring Application Current
Contact Configuration SPDT
Maximum Current Sensed 8 A
Minimum Operating Temperature -20 °C
Series K8AK-AS
Width 100 mm
Maximum Operating Temperature +60 °C
Dimensions 22.5 x 100 x 95 mm
Current Range 0.1 → 1 A, 0.5 → 5 A, 0.8 → 8 A
Operating Temperature Range -20 → +60 °C
Electrical Phase 1
Current Sensitivity Overcurrent, Undercurrent
Checking stock...
IDR
2,672,911.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,672,911.87
*price per unit indicative
"Omron Current Monitoring Relay With SPDT Contacts, 1 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products