Omron, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current Plug In Single Pole, G7T-1112S-DC24V

RS Stock No.:
8287126
Mfr. Prt No.:
G7T-1112S-DC24V
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8287126
Product description Omron, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current Plug In Single Pole, G7T-1112S-DC24V
Manufacturer / Brand Omron
Manufacturer part number G7T-1112S-DC24V

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8287126
Product description Omron, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current Plug In Single Pole, G7T-1112S-DC24V
Manufacturer / Brand Omron
Manufacturer part number G7T-1112S-DC24V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

G7T

The G7T Range of Omron Slim Style Relays

Relays feature an Ultra-slim housing measuring 29 (W) x 10 (D) x 32 (H) mm.
All Output Relays provide a long endurance (1,000,000 operations at 5A).


Specifications

Attribute Value
Brand Omron
Coil Voltage 24 V dc
Coil Power 500 mW
Coil Resistance 1.15 kΩ
Isolation Coil To Contact 2 kV ac
Number of Poles 1
Contact Configuration SPNO
Mounting Type Plug In
Switching Current 5 A
Terminal Type Plug In
Maximum Switching Voltage AC 250 V
Maximum Switching Voltage DC 125 V
Height 32 mm
Length 33.5 mm
Maximum Switching Power AC 440 VA
Series G7T
Maximum Switching Power DC 120 W
Depth 10 mm
Checking stock...
IDR
188,592.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1188,592.22
*price per unit indicative
"Omron, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current Plug In Single Pole, G7T-1112S-DC24V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products