RS PRO, 240V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
- RS Stock No.:
- 4500403
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
| RS stock number | 4500403 |
| Product description | RS PRO, 240V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Standards Met | CUR E125370, UL E125370 |
| Coil Resistance | 15.7 kΩ |
| Number of Poles | 2 |
| Isolation Coil To Contact | 1.5 kV ac |
| Maximum Switching Voltage DC | 30 V dc |
| Coil Voltage | 240 V ac |
| Mounting Type | Plug In |
| Switching Current | 10 A |
| Maximum Switching Power DC | 300 W |
| Depth | 21.5 mm |
| Maximum Switching Voltage AC | 240 V ac |
| Height | 36 mm |
| Coil Power | 1.2 W |
| Length | 28 mm |
| Maximum Switching Power AC | 2.4 kVA |
| Contact Configuration | DPDT |
| Terminal Type | PCB Pin |