Panasonic, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, ALZ12B24

RS Stock No.:
8155035
Mfr. Prt No.:
ALZ12B24
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8155035
Product description Panasonic, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, ALZ12B24
Manufacturer / Brand Panasonic
Manufacturer part number ALZ12B24
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
RS stock number 8155035
Product description Panasonic, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, ALZ12B24
Manufacturer / Brand Panasonic
Manufacturer part number ALZ12B24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

ALZ Series

These low profile power relays from Panasonic have high insulation and heat resistance.They can be used in ambient temperatures up to 85°C. Typical applications include household electrical appliances, office and industrial equipment.

APPROVALS : UL/C-UL, VDE

16A contact rating
Sealed- flux protection


Specifications

Attribute Value
Brand Panasonic
Coil Voltage 24 V dc
Coil Power 400 mW
Coil Resistance 1.44 kΩ
Isolation Coil To Contact 5 kV rms
Contact Configuration SPDT
Number of Poles 1
Mounting Type PCB Mount
Switching Current 16 A
Terminal Type PCB Pin
Maximum Switching Voltage AC 440 V
Maximum Switching Voltage DC 5 V
Length 28.8 mm
Maximum Switching Power AC 4 kVA
Height 15.7 mm
Depth 12.5 mm
Checking stock...
IDR
41,536.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
141,536.44
*price per unit indicative
"Panasonic, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, ALZ12B24" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products