Schneider Electric, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current DIN Rail, 2 Pole, CA3KN22JD

RS Stock No.:
8277185
Mfr. Prt No.:
CA3KN22JD
Brand:
Schneider Electric

Technical Reference
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
RS stock number 8277185
Product description Schneider Electric, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current DIN Rail, 2 Pole, CA3KN22JD
Manufacturer / Brand Schneider Electric
Manufacturer part number CA3KN22JD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MA


Product Details

CA2K and CA3K Series

K relays are usually mounted on 35 mm DIN 3 track, but can also be mounted directly to a panel. One version of this relay can be printed circuit board mounted. A low power consumption version of this relay is available for use with low level dc signals from a computer or a PLC. The fixed contacts in these relays have a NEMA A600 and Q600 ratings, in addition to make it up to an 8-pole relay. The serrated silver-nickel contacts with wiping action, provide excellent reliability in 12 or 24 volt control circuits. An electronic timer attachment is available for these relays.

NEMA A600, Q600
Screw clamp terminals
Suitable for different applications such as material handling, HVAC, packaging, oil and gas, crane and hoist, etc.


Specifications

Attribute Value
Brand Schneider Electric
Coil Voltage 12 V dc
Coil Power 3 W
Contact Configuration DPDT
Number of Poles 2
Mounting Type DIN Rail
Switching Current 10 A
Terminal Type Screw
Maximum Switching Voltage AC 690 V
Height 58 mm
Length 45 mm
Depth 57 mm
Checking stock...
IDR
904,151.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1904,151.80
*price per unit indicative
"Schneider Electric, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current DIN Rail, 2 Pole, CA3KN22JD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products