Epoxy Resins & Epoxy Adhesives
Pipe sealants are types of adhesives predominately used in plumbing applications to connect pipes and other threaded connections. Pipe sealants are manufactured to create a secure connection via a permanent seal bridging the space between two connecting components.Pipe sealant are also applied onto the inside of connection fittings and onto the threaded end of pipes before attaching the two pieces together. Once set they prevent water and gas leakage. Our offer includes various compound forms, they include Gel, Paste and Liquid.Popular types of sealantsThere are a range of popular sealants such as;Pipe SealantsGaskets SealantsThread SealantsPipe Sealant CordLeak SealersAdhesive Patch KitsFeatures and BenefitsSingle component means quick and easy to applyNo mixing requiredPrevents and stops leakagesGives corrosion protection for the threadUse on any size pipe fitting and sealFills space threaded metal partsProvides a greater seal than pipe sealing tapeApplicationsPipe Sealants have a wide range of industrial application such as;PlumbingMaintenanceRepairDIY
-
Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
IDR353,479.30 -
Dow Corning 798 White Sealant Paste 310 ml Cartridge
IDR362,604.73 -
Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
IDR465,606.71 -
CLEAR 781 ACETOXY SILICONE SEALANT,310ML
IDR557,595.24 -
Dow Corning 786 White Sealant Paste 310 ml Cartridge
IDR1,434,790.31