ESD-Safe Mats
ESD safe mats, or static control grounding mats, are used to ground you when you’re working with electrostatic discharge (ESD) sensitive electrical components such as PCBs (printed circuits boards) and backplanes and motherboards.
Why use an ESD safe mat?
ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It’s important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.
Features and benefits of ESD safe mats
Features and benefits of ESD safe mats may include: •Versatile for use as a bench mat or floor mat. •Thick material that is hard-wearing and offers anti-fatigue properties for long product life. •Smooth surface that makes cleaning up quick and easy.
-
Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
IDR461,725.78 -
Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
IDR920,304.86 -
Bench ESD-Safe Mat, 1.2m x 600mm x 3mm
IDR1,199,731.82 -
Bench ESD-Safe Mat, 3m x 1.22m x 3mm
IDR7,938,494.76 -
Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 2mm
IDR1,296,335.51 -
Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 3.2mm
IDR1,073,863.82 -
Bench/Floor ESD-Safe Mat, 1.8m x 1.22m x 3.2mm
IDR2,845,141.25 -
Bench/Floor ESD-Safe Mat, 380mm x 500mm
IDR510,604.52 -
Black Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 1.5mm
IDR2,367,052.63 -
Blue Bench ESD-Safe Mat Kit, 2.4m x 1.2m x 3mm
IDR6,070,928.31 -
Cleanroom Tacky Mat, 1.14m x 460mm x 1.65mm
IDR2,040,739.84Box (1 Box of 8) -
Cleanroom Tacky Mat, 1.14m x 460mm x 1.65mm
IDR2,193,354.79Box (1 Box of 8) -
Cleanroom Tacky Mat, 1.14m x 660mm x 1.65mm
IDR2,680,988.40Box (1 Box of 8) -
Cleanroom Tacky Mat, 1.14m x 660mm x 1.65mm
IDR2,654,870.79Box (1 Box of 8) -
Floor ESD-Safe Mat, 1.17m x 660mm x 2mm
IDR1,484,927.73 -
Floor ESD-Safe Mat, 1.2m x 600mm x 3mm
IDR1,052,571.15 -
Floor ESD-Safe Mat, 900mm x 450mm x 2.1mm
IDR1,810,716.07 -
Grey Bench ESD-Safe Mat, 1.2m x 600mm x 2mm
IDR899,117.08 -
Grey Bench/Floor ESD-Safe Mat, 1.2m x 600mm x 3.2mm
IDR933,835.67 -
Grey Bench/Floor ESD-Safe Mat, 1.8m x 1.2m x 3.2mm
IDR2,984,749.84 -
Grey Floor ESD-Safe Mat, 900mm x 600mm x 9mm
IDR1,160,922.52 -
Tacky Mat, 1.15m x 900mm
IDR2,905,348.11