Locks & Bolts
Locks, bolts and padlocks are mechanisms used to secure doors, cabinets and enclosures. Ensuring buildings, rooms and property is safe in the workplace and everyday life. They come in a vast array of shapes, styles and materials to suit a wide range of applications. RS Components offer a comprehensive range of Locks and Bolts for all your security needs.What is a lock?A lock is a mechanical device designed to keep a door, window, lid or container fastened. Locks are typically operated by a key but can be operated by a keypad.What is a bolt?A bolt is a type of lock that is fastened to a door or a gate to keep it shut. Padlocks are often added to bolts for extra security.Types of LockCam LocksCam locks are a simple metal lock made up of two parts, a threaded barrel and a cam lever. Cam locks are typically used for lockers and cabinet doors.Euro Cylinder LocksEuro Cylinder locks or pin tumbler locks are the most common type of lock used for uPVC doors. The Euro cylinder is fixed into the lock case. When a key is inserted it rotates the cam which in turn drives the bolt in the lock case.Mortice LocksA mortice lock is made up of two parts, the locking mechanism which is fitted in the door itself, rather than on the surface, and the catch that is fitted to the fixed frame. Mortice locked can be locked or opened from either side.Keypad LocksKeypad locks can be mounted flush into a panel or surface mounted box. Keypad locks are commonly used in conjunction with door entry systems. A unique code is entered the keypad to enable the door to openCode LocksA code lock is a door locking mechanism with a handle or knob and an integrated keypad. Typically used to secure doors, lockers and cabinets. A unique code is entered the keypad to enable the door to openHasps and StaplesA hasp and staple is a two-part device consisting of a hinged hasp typically fixed to a door, and a staple, fixed to a frame. The two parts are locked in place with a security padlock.PadlocksPadlocks are portable detachable locks with a body and a pivoting shackle. The shackle can be passed through a ring, staple or lockout hasp for added security
-
Metal Mechanical Steel Code Lock
IDR897,753.51 -
RS PRO Aluminium Door Bolt
IDR33,250.13 -
RS PRO Aluminium Door Bolt
IDR30,732.77 -
RS PRO Brass Chrome Plated Door Bolt
IDR63,878.01 -
RS PRO Brass Chrome Plated Door Bolt
IDR90,624.96 -
RS PRO Brass Door Bolt, 72 x 28mm
IDR326,942.13Pack (1 Pack of 2) -
RS PRO Brass No Door Bolt, 103 x 34mm
IDR673,393.80Pack (1 Pack of 2) -
RS PRO Brass Self Colour Door Bolt
IDR52,340.11 -
RS PRO Die Cast Zinc Key
IDR40,382.65 -
RS PRO Die Cast Zinc Key
IDR40,382.65 -
RS PRO Nylon 66 Door Bolt, 60.2 x 28mm
IDR143,069.96Pack (1 Pack of 4) -
RS PRO Panel to Tongue Depth 13.5mm Black Powder Cabinet Lock, Knob to unlock
IDR169,082.68 -
RS PRO Panel to Tongue Depth 13.5mm Die-Cast Zinc Alloy (Latch), Zinc Alloy (Housing) Chrome Plated Cabinet Lock, Key
IDR118,420.81 -
RS PRO Panel to Tongue Depth 18mm Stainless Steel Slotted Head Lock, Slotted Head to unlock
IDR616,333.64 -
RS PRO Panel to Tongue Depth 18mm Stainless Steel Slotted Head Lock, Slotted Head to unlock
IDR790,031.48 -
RS PRO Panel to Tongue Depth 19.5mm Die-Cast Zinc Alloy (Latch), Zinc Alloy (Housing) Powder Coated Black (Knob)
IDR169,082.68 -
RS PRO Panel to Tongue Depth 20.5mm Die-Cast Zinc Alloy (Latch), Zinc Alloy (Housing) Powder Coated Black (Knob)
IDR198,871.44 -
RS PRO Panel to Tongue Depth 20mm Chrome Cabinet Lock, Key to unlock
IDR135,098.32 -
RS PRO Panel to Tongue Depth 28.5mm Die-Cast Zinc Alloy (Latch), Glass Filled Nylon 6 (Full) Black Polyamide Black
IDR360,402.04 -
RS PRO Panel to Tongue Depth 28.5mm Die-Cast Zinc Alloy Powder Coated Black Cabinet Lock, Key to unlock
IDR332,396.41 -
RS PRO Panel to Tongue Depth 45mm Stainless Steel Cabinet Lock
IDR361,765.61 -
RS PRO Panel to Tongue Depth 45mm Stainless Steel Triangular Key
IDR361,765.61 -
RS PRO Polyamide Zinc Alloy Black Cabinet Lock, Key to unlock
IDR374,457.30 -
RS PRO Satin Stainless Steel Door Bolt
IDR407,392.76