Contact us
Over 50,000 Products
Fast & Flexible Delivery
Technical Support
Free Product Plus Sourcing

Carbon Fibre Sheets

Carbon fibre sheets are reinforced composites materials in sheet form. Carbon fibre sheet has exceptional mechanical properties.How are Carbon fibre sheets made?Composite materials are produced by combining a reinforcing fibre with a resin matrix system such as epoxy resin.  This combination of fibre and resin provides characteristics superior to either of the materials alone and are increasingly being used as replacements for relatively heavy metallic materials.In a composite material, the fibre carries most of the load and is the major contributor to the composite material properties. The resin helps to transfer load between fibres, prevents them from buckling and binds the materials together. This process produces sheets with one smooth glossy resin rich side and the other rougher side showing the fabric weave detail.Carbon fibres are produced from polymer fibres such as polyacrylonitrile. The initial fibre material is heated to around 1000°C causing 2-dimensional carbon-carbon crystals (graphite) to be formed when hydrogen is driven out. The carbon-carbon chain has strong molecular bonds and is what gives the fibres their high strength.Applications for Carbon Fibre SheetsCarbon fibre sheets are strong, stiff, and lightweight. They are an ideal choice for applications where lightweight and superior performance is important, such as components for aircraft, automotive, rail and high-quality consumer products.