Pneumatic Drains
Pneumatic drains, commonly also called automatic drains, are used in pneumatic air preparation. They provide an efficient way of removing condensates, including water, from your pneumatic system.
Why are pneumatic drains important?
Pneumatic drains can be used in all kinds of pneumatic systems, for example in factories. They work in conjunction with filters to remove contaminants or to prevent them from building up in a pneumatic system. Excess lubricant, metal particles, rust and scale can be separated out from the system by filters, and then removed via a drain. Pneumatic drains can be installed at low points in the system to help stop condensation collecting. They reduce the risk of damage to expensive equipment and the need for downtime.
Features of pneumatic drains
Pneumatic drains are available in a range of sizes and volumes depending on the system they’re compatible with and how heavy-duty the application they’re needed for is. Particularly useful are automatic pneumatic drains, which reduce the risk of forgetting to empty the drain.
-
Parker Automatic G 1/2 114ml Pneumatic Drain, 135 x 54 x 54mm
IDR1,511,884.46 -
RS PRO Automatic R 3/8 240V Pneumatic Drain Valve Brass, 123 x 96mm IP65, 0 → 16bar
IDR2,997,756.20 -
SMC Automatic 25cm³ Pneumatic Drain
IDR562,210.40 -
SMC Automatic 25cm³ Pneumatic Drain
IDR599,551.24 -
SMC Automatic 45cm³ Pneumatic Drain
IDR523,715.77 -
SMC Automatic Pneumatic Drain 1/4
IDR714,405.79 -
SMC Automatic Rc 1/2 400cm³/min Pneumatic Drain, 184 x 82 x 82mm
IDR950,303.40