Flexible Hoses
Flexible hoses have been designed to have greater strength and durability than traditional hoses with the addition of a layer of stainless steel braiding. When pressure is applied to a non-braided tube it can weaken, expand and even rupture. To avoid this, an external layer of braid is recommended to take this pressure and maintain strength through the length of the tube. The braid follows the movement of the hose for better flexibility helping to avoid kinks and crimping.How do flexible hoses work?A braided design is wrapped around a tube to prevent longitudinal expansion, increasing the internal pressure strength of the tube. Braided stainless steel hoses are available in one or two layers, dependant on requirements. The layered braiding ensures free movement by flexing to the shape of the hose. The braid is made using closely woven stainless steel wire, so is strong as well as being flexible.What are braided stainless steel hoses used for?As they have high resistance to pressure and are durable, braided stainless steel hoses are ideal for a range of industries including heating, ventilation and automation. Theyre typically available with a wide range of end connections, lengths and bore sizes to suit a number of uses.
-
RS PRO 1.5m Long PET 6 bar Flexible Hose
IDR123,770.20 -
RS PRO 2.5m Long PET 6 bar Flexible Hose
IDR180,620.58 -
RS PRO 300mm Long EPDM 10 bar Flexible Hose
IDR193,207.38 -
RS PRO 300mm Long EPDM 15 bar Flexible Hose
IDR68,073.61 -
RS PRO 300mm Long EPDM 15 bar Flexible Hose
IDR74,786.57 -
RS PRO 300mm Long EPDM 15 bar Flexible Hose
IDR123,560.42 -
RS PRO 500mm Long Flexible Hose
IDR90,939.63 -
RS PRO 900mm Long Flexible Hose
IDR145,797.10 -
RS PRO 900mm Long Flexible Hose
IDR134,154.31