Roller Bearings
A roller bearing is a bearing which carries a load by placing rolling elements (rollers or balls) between two bearing rings called races.
Types of roller bearings
● Cylindrical roller Bearing – They handle low thrust and high radial loads at high speeds. ● Spherical Roller Bearings – They have two rings on the inner raceway that handle loads and misalignment concerns ● Needle Roller Bearings – They use long and thin cylindrical rollers for supporting radial loads. ● Tapered Roller Bearings – They have tapered outer and inner rollers and raceways to accommodate the simultaneous thrust and radial loads.
-
Cylindrical Roller Bearing NU204ECP, 20mm I.D, 47mm O.D
IDR581,300.38 -
Needle Metric Roller Bearing 10mm I.D, 14mm O.D
IDR48,249.40 -
Needle Metric Roller Bearing 4mm I.D, 8mm O.D
IDR52,864.56 -
Needle Metric Roller Bearing 6mm I.D, 10mm O.D
IDR45,207.59 -
Needle Metric Roller Bearing 8mm I.D, 12mm O.D
IDR44,892.92 -
Needle Roller Bearing HK 0408, 4mm I.D, 8mm O.D
IDR73,423.00 -
Needle Roller Bearing HK 0609, 6mm I.D, 10mm O.D
IDR68,598.06 -
Needle Roller Bearing HK 0810, 8mm I.D, 12mm O.D
IDR66,080.70 -
Needle Roller Bearing HK 1210, 12mm I.D, 16mm O.D
IDR78,352.83 -
Needle Roller Bearing HK 2520, 25mm I.D, 32mm O.D
IDR125,658.22 -
Needle Roller Bearing NK8/16TN, 8mm I.D, 15mm O.D
IDR225,723.28 -
Roller Bearing Inner Ring IR17X22X14-IS1-OF-XL, 17mm I.D, 22mm O.D
IDR247,120.84 -
Spherical Metric Roller Bearing 12mm I.D, 22mm O.D
IDR65,346.47 -
Spherical Metric Roller Bearing 16mm I.D, 30mm O.D
IDR63,458.45 -
Spherical Metric Roller Bearing 20mm I.D, 35mm O.D
IDR64,087.79 -
Taper Metric Roller Bearing 15mm I.D, 42mm O.D
IDR101,743.30 -
Taper Metric Roller Bearing 17mm I.D, 40mm O.D
IDR77,513.71 -
Taper Metric Roller Bearing 20mm I.D, 47mm O.D
IDR70,695.86 -
Taper Metric Roller Bearing 45mm I.D, 75mm O.D
IDR155,446.98 -
Thrust Needle Roller Bearing AXK 1024, 10mm I.D, 24mm O.D
IDR49,193.41 -
Thrust Needle Roller Bearing AXK 1730, 17mm I.D, 30mm O.D
IDR57,479.72 -
Thrust Needle Roller Bearing AXK 2035, 20mm I.D, 35mm O.D
IDR55,906.37 -
Thrust Needle Roller Bearing AXK 3047, 30mm I.D, 47mm O.D
IDR72,793.66 -
Thrust Needle Roller Bearing AXK 5070, 50mm I.D, 70mm O.D
IDR125,658.22