Epoxy Resins & Epoxy Adhesives
Pipe sealants are types of adhesives predominately used in plumbing applications to connect pipes and other threaded connections. Pipe sealants are manufactured to create a secure connection via a permanent seal bridging the space between two connecting components.Pipe sealant are also applied onto the inside of connection fittings and onto the threaded end of pipes before attaching the two pieces together. Once set they prevent water and gas leakage. Our offer includes various compound forms, they include Gel, Paste and Liquid.Popular types of sealantsThere are a range of popular sealants such as;Pipe SealantsGaskets SealantsThread SealantsPipe Sealant CordLeak SealersAdhesive Patch KitsFeatures and BenefitsSingle component means quick and easy to applyNo mixing requiredPrevents and stops leakagesGives corrosion protection for the threadUse on any size pipe fitting and sealFills space threaded metal partsProvides a greater seal than pipe sealing tapeApplicationsPipe Sealants have a wide range of industrial application such as;PlumbingMaintenanceRepairDIY
-
Pipe Sealant for Thread Sealing. , Maximum of +150 °C
IDR108,875.82 -
Loctite 542 Pipe Sealant Liquid for Thread Sealing. 10 ml Bottle, -55 → +150 °C
IDR242,400.79 -
Pipe Sealant for Drums, In-Plant Utilities, LPG Lines, Natural Line, Oil Lines, Pneumatics, Pumps, Steam Systems,
IDR368,898.13 -
Loctite Loctite SI 5130 White Sealant Paste 80 g Syringe
IDR420,189.34 -
Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing. 100 ml Tube, -55 → +250 °C
IDR433,090.81 -
Loctite SI 5660 Gasket Sealant Paste for Gasket Sealing. 100 ml Tube, -55 → +250 °C
IDR433,929.93 -
Loctite Loctite 595 Transparent Sealant Paste 100 ml Tube
IDR451,761.23 -
Loctite Loctite 5366 Transparent Sealant Paste 310 ml Cartridge
IDR525,394.01 -
-30.10%
Loctite 542 Pipe Sealant Liquid for Thread Sealing. 50 ml Bottle, -55 → +150 °C
IDR884,642.26IDR666,890.62 -
Loctite 577 Pipe Sealant Paste for Thread Sealing. 50 ml Bottle, -55 → +150 °C, -55 → +155 °C
IDR763,389.42 -
Loctite 574 Gasket Sealant Paste for Jointing. 50 ml Bottle, -55 → +150 °C
IDR829,050.56 -
Loctite 518 Gasket Sealant Gel for Jointing. 65 ml Syringe, -55 → +150 °C
IDR857,580.64 -
Loctite 567 Pipe Sealant Paste for Thread Sealing. 50 ml Tube, -55 → +200 °C
IDR956,806.58 -
Loctite 577 Pipe Sealant Paste for Thread Sealing. 250 ml Tube, -55 → +150 °C
IDR2,976,148.86